09488585745200, Патч-корд; S/FTP; 6a; многопров; Cu; PUR; желтый; 20м; 27AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 770 руб.
от 3 шт. —
34 940 руб.
от 5 шт. —
29 770 руб.
Добавить в корзину 1 шт.
на сумму 40 770 руб.
Альтернативные предложения2
Описание
Wires and Cables\Cable Assemblies\RJ45 Cables
VarioBoot RJ45 Cat. 6A Cable AssembliesHARTING VarioBoot RJ45 Cat. 6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, making it compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.
Технические параметры
Cable length | 20m |
Connection cable features | shielded, twofold |
Core diameter | 27AWG |
Core structure | stranded |
Ethernet category | Cat 6a |
Insulation colour | yellow |
Kind of core | Cu |
Kind of material | halogen free |
Kind of wire | S/FTP |
Manufacturer | HARTING |
No. of pairs | 4 |
Number of cores | 8 |
Operating temperature | -5…50°C |
Resistance to | most of oils |
Shield structure | Al-PET foil, tinned copper braid |
Type of connection cable | patch cord |
Version | connection 1:1 |
Wire insulation material | PUR |
Brand: | HARTING |
Connector End A Pin Count: | 8 Position |
Connector End A: | Plug |
Connector End B Pin Count: | 8 Position |
Connector End B: | Plug |
Description/Function: | Adjustable Angle Connectors |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
IP Rating: | IP20 |
Jacket Color: | Yellow |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | HARTING |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Series: | VarioBoot Rj45 |
Subcategory: | Cable Assemblies |
Tradename: | VarioBoot |
Type: | Cat 6a |
USOC Codes: | RJ45 |
Вес, г | 781.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары