0457501111
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
58 руб.
от 10 шт. —
39 руб.
от 100 шт. —
24.95 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:Mini-Fit Plus 45750 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Current Rating - (A) | 13 |
Maximum Voltage Rating | 600V |
Military | No |
Packaging | Reel |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Gender | Female |
Maximum Current | 13A |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Operating Temperature | -55°C |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.5mm² |
Series | Mini-Fit Plus |
Series Number | 45750 |
Application: | Wire-to-Board, Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Contact Type: | Female |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Part # Aliases: | 0457501111 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 45750 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Mini-Fit HCS |
Voltage Rating: | 600 V |
Wire Gauge: | 20 AWG to 18 AWG |
Вес, г | 0.4 |