2-406541-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 2 шт. —
990 руб.
от 5 шт. —
895 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Описание
Электроэлемент
MJ,INV,1X1,6PNL G,.100ST,SN,NARROW POST Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs I Rj45 Connector I Part Number: 2-406541-2 I Internal Number: 2-406541-2 I LADD Distribution
Технические параметры
Centerline (Pitch) | 1.02 mm |
Circuit Application | Signal |
Comment | Recommended applications |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Density | Standard |
Connector Height | 13.34 mm |
Connector Mounting Type | Panel Mount |
Connector Product Type | Connector Assembly |
Connector Profile | Standard |
Connectors & Connector Components Type | Connector |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 0.2 A, (1.5 A) |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.36 µm |
Contact Underplating Material | Nickel |
Grounding Options | PCB Ground |
Housing Color | Black |
Housing Material | High Temperature Thermoplastic |
Mating Entry Location | Side |
Modular Connector Style | Jack |
Modular Jack & Plug Interface Type | RJ45 |
Modular Jack Latch Orientation | Inverted-Latch Up |
Modular Jacks & Plugs Products | RJ Type Jacks & Plugs |
Number of Loaded Positions | 8 |
Number of Panel Ground Tabs | 0 |
Number of PCB Ground Tabs | 2 |
Number of Positions | 8 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 441 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Ground Tab Location | -3.43 mm |
PCB Mount Orientation | Right Angle |
PCB Termination Area Plating Finish | Matte |
PCB Thickness (Recommended) | 1.57 mm |
Performance Category | Cat 5 |
Port Configuration | Single Port |
Port Matrix Configuration | 1x1 |
Shield Material | Copper Alloy |
Shield Plating Finish | Satin |
Shield Plating Material | Nickel |
Shielded | Yes |
Status Indicator Type | None |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 2.54 mm |
UL Flammability Rating | UL 94V-0 |
Другие названия товара № | 2-406541-2 |
Категория продукта | Модульные соединители / соединители Ethernet |
Количество портов | 1 Port |
Подкатегория | Modular Connectors / Ethernet Connectors |
Размер фабричной упаковки | 441 |
Тип продукта | Modular Connectors / Ethernet Connectors |
Торговая марка | TE Connectivity / AMP |
Упаковка | Bulk |
Вес, г | 5.9 |
Техническая документация
Документация
pdf, 127 КБ
Основные виды телефонных разъемов
pdf, 101 КБ