AD5592RBCPZ-RL7

Фото 1/2 AD5592RBCPZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 220 руб.
от 30 шт.1 140 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8025065853
Бренд: Analog Devices

Описание

AD5592R is a 8-channel, 12-bit, configurable ADC/DAC with on-chip reference, SPI interface. When an I/Ox pin is configured as an analog output, it is driven by a 12-bit DAC. The output range of the DAC is 0V to VREF or 0V to 2 × VREF. When an I/Ox pin is configured as an analog input, it is connected to a 12-bit ADC via an analog multiplexer. The input range of the ADC is 0V to VREF or 0V to 2 × VREF. The I/Ox pins can also be configured as digital, general-purpose input or output (GPIO) pins. The state of the GPIO pins can be set or read back by accessing the GPIO write data register or the GPIO read configuration register, respectively, via a serial peripheral interface (SPI) write or read operation. It is widely used in application such as control and monitoring, general-purpose analog and digital inputs/outputs etc.

• Integrated temperature sensor
• SPI interface
• Power supply range is 2.7V to 5.5V
• 8 × 12-bit DAC channels, 8 × 12-bit ADC channels
• 8 × general-purpose digital input/output pins
• Integral nonlinearity (INL) is ±2LSB
• Differential nonlinearity (DNL) is ±1LSB
• Throughput rate is 400kSPS max
• Full power bandwidth is 8.2MHz
• Operating temperature is -40°C to +105°C, packaging style is 16-lead LFCSP

Технические параметры

Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Функция Микросхемы 8-Channel 12Bit Configurable ADC/DAC
Architecture: Segment
Brand: Analog Devices
Development Kit: EVAL-AD5592R-1SDZ
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: Factory Pack Quantity: 1500
Gain Error: 0.3%FSR
INL - Integral Nonlinearity: 2 LSB
Interface Type: Serial, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Number of DAC Channels: 8 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Analog, Digital
Package / Case: LFCSP-16
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 400 kS/s
Series: AD5592R
Settling Time: 6 us
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 61 dB
Subcategory: Data Converter ICs
Type: ADC & DAC

Техническая документация

Datasheet
pdf, 961 КБ
Datasheet
pdf, 3476 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем