AT32UC3A0256-ALUT, 32bit AVR32 Microcontroller, AT32, 66MHz, 256 kB Flash, 144-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 130 руб.
Добавить в корзину 1 шт.
на сумму 5 130 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 32bit |
Data Rate | 100Mbit/s |
Device Core | AVR32 |
Family Name | AT32 |
Instruction Set Architecture | RISC |
Maximum Frequency | 66MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 6 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pin Count | 144 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(7x16 bit) |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 1 x Device, 1 x OTG |
Width | 20.1mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | 2-Wire, RS-485, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 66 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 109 I/O |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Processor Series: | AT32UC3x |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | AT32UC3A0 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 1478 КБ
Datasheet
pdf, 10261 КБ
Datasheet
pdf, 1680 КБ
Datasheet AT32UC3A1128-AUT
pdf, 10824 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары