AT32UC3C264C-A2UT, AT32UC3C264C-A2UT, 32bit AVR32 Microcontroller, AT32, 66MHz, 64 kB Flash, 64-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 420 руб.
от 100 шт. —
2 420 руб.
Добавить в корзину 1 шт.
на сумму 3 420 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
Технические параметры
ADCs | 11x12 bit |
Data Bus Width | 32bit |
Device Core | AVR32 |
Family Name | AT32 |
Instruction Set Architecture | DSP, RISC |
Maximum Frequency | 66MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x20 bit |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x20 bit) |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 3.3 V, 5 V |
USB Channels | 1 x Device, 1 x Host |
Width | 10mm |
ADC Channels | 11 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 2 |
Core Architecture | AVR |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 1 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 66 |
Maximum CPU Frequency (MHz) | 66 |
Maximum Operating Supply Voltage (V) | 5.5|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3|4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 45 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 8 |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 4 |
USB | 1 |
Watchdog | 1 |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем