Xplained Pro Starter Kit ATWINC1500-XSTK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 530 руб.
Добавить в корзину 1 шт.
на сумму 47 530 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The ATWINC1500-XSTK XPlained Pro Starter Kit is designed to evaluate the ATWINC1500 IEEE 802.11 b/g/n IoT (Internet of Things) network controller.
Технические параметры
Classification | Starter Kit |
Kit Classification | Starter Kit |
Kit Name | Xplained Pro |
Technology | MCU |
Antenna Connector Type: | PCB |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ATWINC1500A-MU |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SDIO, SPI, UART |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Modulation Technique: | DSSS-CCK, OFDM |
Operating Supply Voltage: | 1.8 V to 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Starter Kits |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | ATWINC1500 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATWINC1500A-MU |
Техническая документация
Похожие товары