ATSAMD21E18A-AU, 32bit ARM Cortex M0+ Microcontroller, SAM D21, 48MHz, 256 kB Flash, 32-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 600 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 3 200 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
ATSAMD21 ARM® Cortex®-M0+ Microcontrollers are SMART™ ARM-based microcontrollers designed for migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices within the SMART™ series.
Технические параметры
ADCs | 10x12 bit |
Automotive Standard | AEC-Q100 |
Data Bus Width | 32bit |
Device Core | ARM Cortex M0+ |
Family Name | SAM D21 |
Instruction Set Architecture | ARM v6 |
Maximum Frequency | 48MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 4 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 0 |
Number of USART Channels | 4 |
Package Type | TQFP |
Pin Count | 32 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(18 Channel) |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 0 |
Width | 7.1mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, I2S, LIN, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 26 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | SAMD21E |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | SAMD21 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ATSAMD21E18A-AU
pdf, 10359 КБ
Datasheet ATSAMD21G16L-MNT
pdf, 8865 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары