ATXMEGA128A3-AU, ATXMEGA128A3-AU, 8bit AVR Microcontroller, AVR XMEGA A3, 32MHz, 128 + 8 kB Flash, 64-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 720 руб.
от 100 шт. —
2 730 руб.
Добавить в корзину 1 шт.
на сумму 3 720 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.
Технические параметры
ADCs | 8x12 bit |
Data Bus Width | 8 bit, 16bit |
Device Core | AVR |
Family Name | AVR XMEGA A3 |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 10 |
Number of UART Channels | 7 |
Number of USART Channels | 7 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 128+8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(22 Channel) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
USB Channels | 0 |
Width | 14.1mm |
ADC Channels | 8/8 |
ADC Resolution (bit) | 12/12 |
Analog Comparators | 4 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/TWI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 7 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 50 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | No |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 7 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 2 Channel |
Number of I/Os: | 50 I/O |
Number of Timers/Counters: | 7 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | AVR XMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | XMEGA A3 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | XMEGA |
Вес, г | 3.3 |
Техническая документация
AVR XMEGA A3 Device Datasheet
pdf, 3328 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3695 КБ
Datasheet ATXMEGA256A3B-MH
pdf, 8529 КБ
Документация
pdf, 4549 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем