HD110C Handheld Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 1000V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 790 руб.
Добавить в корзину 1 шт.
на сумму 87 790 руб.
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
The HD110C Heavy Duty Digital Multimeter is designed for professional use in harsh environments. The multimeter is unusually rugged and reliable in everyday heavy use applications.
Технические параметры
Absolute Maximum AC Current Measurement | 2A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 2A dc |
Absolute Maximum DC Voltage Measurement | 1500V dc |
Absolute Maximum Resistance Measurement | 20MΩ |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
Battery Life | 250(Carbon Zinc)h, 500(Alkaline)h |
Battery Type | 9 V |
Best AC Current Accuracy | ±1.2%+4 Digits |
Best AC Voltage Accuracy | ±1.5%+5 Digits |
Best DC Current Accuracy | ±1%+2 Digits |
Best DC Voltage Accuracy | ±0.1%+2 Digits |
Best Resistance Measurement Accuracy | ±2%+4 Digits |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
Display Type | Digital |
Maximum Frequency | 2kHz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | HD110C |
Multimeter Type | Handheld |
Safety Category Level | CAT IV |
Safety Category Voltage | 1000V |
True RMS | Yes |
Weight | 642g |
Width | 102mm |
Display Count | 2000 |
Display Digits | 3.5 |
ECCN | EAR99 |
Features | Auto Off |
Function | Voltage, Current, Resistance |
Functions, Extra | Continuity, Diode Test |
HTSUS | 9030.31.0000 |
Includes | Battery, Clips, Hanger, Manual, Test Leads |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Ranging | Manual |
Response | Average |
RoHS Status | Not applicable |
Style | Handheld |
Type | Digital (DMM) |
Video File | What is Auto vs. Manual Ranging: Multimeters - Ano |
Calibrated | UKAS |
Техническая документация
Datasheet
pdf, 672 КБ
Datasheet HD110C
pdf, 704 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.