DSPIC33EP512MC506-I/PT , 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Описание
Semiconductors\Processors & Microcontrollers\Digital Signal Processors
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance.
Технические параметры
ADC Channels | 16 |
ADC Resolution | 10 bit, 12bit |
ADCs | 16-ch x 10-bit, 16-ch x 12-bit |
Data Bus Width | 16bit |
Instruction Set Architecture | Harvard |
Maximum Frequency | 60MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of Timers | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x16 bit) |
PWM Channels | 6 |
PWM Resolution | 16bit |
RAM Size | 48 kB |
Timer Resolution | 16 bit, 32bit |
Timers | 5x16 bit, 5x32 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 1 |
Width | 10mm |
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 48 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 53 I/O |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP512MC506 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары