21348487491050, Harting Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7 недель
10 340 руб.
Добавить в корзину 1 шт.
на сумму 10 340 руб.
Альтернативные предложения2
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 2 | M12 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.34 mm² |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Number of Cores | 4 |
Operating Temperature Range | -25 →+80 °C |
Series | 2134 |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Категория продукта | Кабели Ethernet / Сетевые кабели |
Подкатегория | Cable Assemblies |
Размер фабричной упаковки | 1 |
Тип продукта | Ethernet Cables / Networking Cables |
Торговая марка | HARTING |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 4 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | A |
2nd Connector Shell Size - Insert | M12 |
2nd Connector Type | Plug, Right Angle |
Assembly Configuration | Standard |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 16.40' (5.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 175 |
Техническая документация
Datasheet
pdf, 384 КБ
Datasheet 21348487491050
pdf, 408 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары