21349300405010, Harting Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
16 660 руб.
Добавить в корзину 1 шт.
на сумму 16 660 руб.
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Harting 4 way male and female straight or angled cable connector cordsets, in M12 format with D coding to a free end.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | D |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 0.34 mm² |
IP Rating | IP67 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Number of Cores | 4 |
Number of Strands | 7 |
Operating Temperature Range | -30 →+70 °C |
Series | 2134 |
Sheath Colour | Green |
Sheath Material | PUR |
Shielded/Unshielded | Shielded |
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | D |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Plug |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Green |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Shielded |
Usage | Cat5, Industrial Environments |
Вес, г | 85 |
Техническая документация
Datasheet
pdf, 338 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары