21348485C79010
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
11 880 руб.
от 10 шт. —
10 020 руб.
Добавить в корзину 1 шт.
на сумму 11 880 руб.
Описание
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways.
Технические параметры
American Wire Gauge | 26 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 12 |
Connector 1 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 12 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.14 mm² |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Number of Cores | 12 |
Operating Temperature Range | -30 →+80 °C |
Series | 2134 |
Sheath Colour | Grey |
Sheath Material | Polyurethane PUR |
Shielded/Unshielded | Unshielded |
Brand: | HARTING |
Cable Length: | 1 m |
Coding: | A Coded |
Connector End A Pin Count: | 12 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 12 Position |
Connector End B: | M12 |
Description/Function: | M12 cable assembly |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Female |
Jacket Color: | Gray |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | HARTING |
Packaging: | Bulk |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.