dsPIC33EV32GM102-I/SO , 16bit Digital Signal Processor 25MHz 32 kB Flash 28-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 760 руб.
Описание
Semiconductors\Processors & Microcontrollers\Digital Signal Processors
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers (DSCs) features a 70 MIPS dsPIC® DSC core with enhanced on-chip features.
Технические параметры
ADC Channels | 11 |
ADC Resolution | 10 bit, 12bit |
ADCs | 1(11x10/12 bit) |
Data Bus Width | 16bit |
Device Million Instructions per Second | 70MIPS |
Instruction Set Architecture | C Compiler, DSP, MCU, Modified Harvard |
Maximum Frequency | 25MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of Timers | 2(32-bit), 5(16-bit) |
Number of UART Channels | 2 |
Numeric and Arithmetic Format | ALU, MAC |
Package Type | SOIC |
Pin Count | 28 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x16 bit) |
PWM Channels | 6 |
PWM Resolution | 16bit |
RAM Size | 4 kB |
Timer Resolution | 16 bit, 32bit |
Timers | 2x32 bit, 5x16 bit |
Typical Operating Supply Voltage | 4.5 to 5.5 V |
Width | 7.5mm |
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 4 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | Serial |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 70 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 7 Timer |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EV32GM102 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Вес, г | 1.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары