1-2273045-1, Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 310 руб.
Добавить в корзину 1 шт.
на сумму 8 310 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 59 mm |
Minimum Operating Temperature | -30°C |
Number of Cores | 4 |
Operating Temperature Range | -30 →+80 °C |
Outer Diameter | 5.9mm |
Sheath Colour | Grey |
Sheath Material | PUR |
Shielded/Unshielded | Shielded |
Standards Met | CSA, ELV Compliant, EN 60537, RoHS Compliant, UL |
Voltage Rating | 60 V ac/dc |
Connector 2 Number of Contacts | 4 |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 82 КБ