IL420, ОПТОСИМИСТОР 5.3кВ 600В DIP6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 5 шт. —
860 руб.
от 25 шт. —
603 руб.
от 100 шт. —
462.37 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Continuous Output Current: | 300 mA |
Maximum Operating Temperature: | +100 C |
Maximum Trigger Current: | 2 mA |
Maximum Turn-On Time: | 35 us |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Off-state Output Voltage - VDRM: | 600 V |
Output Type: | PhotoTriac |
Package / Case: | PDIP-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Triac & SCR Output Optocouplers |
Product Type: | Triac & SCR Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.16 V |
Zero-Crossing Circuit: | Without Zero-Crossing Circuit |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Continuous Output Current (mA) | 300 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.35 |
Maximum Operating Temperature (°C) | 100 |
Maximum Output Voltage (VAC) | 420 |
Maximum Power Dissipation (mW) | 500 |
Maximum Reverse Voltage (V) | 6 |
Maximum Turn-On Time (us) | 35(Typ) |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Minimum Trigger Current (mA) | 1(Typ) |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Output Device | Triac |
Output Type | AC |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Repetitive Peak Off-State Current (uA) | 100 |
Repetitive Peak Off-State Voltage (V) | 600 |
Standard | CSA|cUL|UL |
Standard Package Name | DIP |
Supplier Package | PDIP |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 10000(Min) |
Typical Forward Voltage (V) | 1.16 |
Zero-Crossing Circuit | No |
Category | Isolators |
Current - DC Forward (If) | 60mA |
Current - Gate Trigger (Igt) (Max) | 2mA |
Current - Hold (Ih) | 65µA |
Current - Output / Channel | 300mA |
Family | Optoisolators-Triac, SCR Output |
Mounting Type | Through Hole |
Number of Channels | 1 |
Other Names | 751-1301-5 |
Package / Case | 6-DIP(0.300", 7.62mm) |
Packaging | Tube |
Standard Package | 2 |
Supplier Device Package | 6-DIP |
Voltage - Isolation | 5300Vrms |
Voltage - Off State | 600V |
Вес, г | 0.43 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»
Похожие товары