ST202ECDR, IC: interface; transceiver; RS232; 230kbps; SO16; 5VDC; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1249 шт., срок 6 недель
270 руб.
от 5 шт. —
210 руб.
от 25 шт. —
167 руб.
от 100 шт. —
134.76 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения4
Описание
Описание IC: interface; transceiver; RS232; 230kbps; SO16; 5VDC; reel,tape Характеристики
Категория | Микросхема |
Тип | интерфейсная |
Вид | RS-232, EIA-232 |
Технические параметры
Automotive | No |
Data Rate | 400Kbps |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232-E|RS-232|V.28 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 10 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOP |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 5 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Brand: | STMicroelectronics |
Data Rate: | 400 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-16 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Series: | ST202EC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Interface Circuit Standard 1 | EIA/TIA-232-E/RS-232 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 10(mA) |
IC Type | Line Transceiver IC |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 660 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 466 КБ
Datasheet
pdf, 444 КБ
Datasheet ST202ECDR
pdf, 708 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары