LM2904AYDT, IC: operational amplifier; 1.1MHz; 3?30V; Ch: 2; SO8; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53379 шт., срок 7 недель
200 руб.
от 3 шт. —
120 руб.
от 10 шт. —
79 руб.
от 25 шт. —
57.29 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Альтернативные предложения2
Описание
Полупроводники\Микросхемы\Аналоговые и смешанные микросхемы\Операционные усилители\Операционные усилители SMD
Описание IC: operational amplifier; 1.1MHz; 3?30V; Ch: 2; SO8; reel,tape Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Power |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 85 dB |
En - Input Voltage Noise Density | 55 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
Gain V/V | 100 V/mV |
GBP - Gain Bandwidth Product | 1.1 MHz |
Ib - Input Bias Current | 20 nA |
Ios - Input Offset Current | 2 nA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 700 uA |
Output Current Per Channel | 40 mA |
Package / Case | SO-8 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
Product Type | Op Amps-Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 100 dB |
Qualification | AEC-Q100 |
Series | LM2904A |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Subcategory | Amplifier ICs |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 3 V |
THD Plus Noise | 0.02% |
Topology | Dual |
Vcm - Common Mode Voltage | 0 V to 28.5 V |
Vos - Input Offset Voltage | 1 mV |
Amplifier Type: | Low Power |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 55 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain V/V: | 100 V/mV |
GBP - Gain Bandwidth Product: | 1.1 MHz |
Ib - Input Bias Current: | 200 nA |
Ios - Input Offset Current: | 2 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 700 uA |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Qualification: | AEC-Q100 |
Series: | LM2904A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
THD plus Noise: | 0.02% |
Topology: | Dual |
Vcm - Common Mode Voltage: | 0 V to 28.5 V |
Vos - Input Offset Voltage: | 2 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 30 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.15@5V |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Offset Voltage (mV) | 2@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.2@5V |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | Unknown |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SO N |
Supplier Temperature Grade | Automotive |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 1.1 |
Typical High Level Output Voltage (V) | 28 |
Typical Input Bias Current (uA) | 0.02@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 55@30V |
Typical Low Level Output Voltage (V) | 0.005 |
Typical Output Current (mA) | 20@5V |
Typical Slew Rate (V/us) | 0.6@15V |
Typical Voltage Gain (dB) | 100 |
3 dB Bandwidth | - |
Output Type | - |
RoHS | Details |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары