G2R-2-H-DC24

Фото 1/2 G2R-2-H-DC24
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
2 950 руб.
Добавить в корзину 1 шт. на сумму 2 950 руб.
Альтернативные предложения2
Номенклатурный номер: 8002802550
Бренд: Omron

Описание

Электроэлемент
Power Relay 24VDC 3A DPDT(29mm 13mm 25.5mm) THT

Технические параметры

Coil Current 15.0mA
Coil Resistance 1.6 kOhms
Coil Type Non Latching
Coil Voltage 24VDC
Contact Form DPDT(2 Form C)
Contact Material Silver Alloy
Contact Rating (Current) 3A
Features Sealed-Flux Protection
Manufacturer Omron Electronics Inc-EMC Div
Mounting Type Through Hole
Must Operate Voltage 16.8 VDC
Must Release Voltage 3.6 VDC
Operate Time 15ms
Operating Temperature -40В°C ~ 70В°C
Packaging Tray
Part Status Active
Relay Type General Purpose
Release Time 5ms
Series G2R
Switching Voltage 380VAC, 125VDC-Max
Termination Style PC Pin
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) Not Applicable
Package Tray
RoHS Status RoHS Compliant
Seal Rating Sealed - Flux Protection
AC contacts rating @R(at resistive load)at resistive load 3A/250V AC
Contact current max. 3A
Contact resistance 50mΩ
Contacts configuration DPDT
DC contacts rating @R(at resistive load)at resistive load 3A/30V DC
Enclosure description standard seal
Leads for PCB
Mechanical durability 20000000 cycles
Mounting PCB
Rated coil voltage 24V DC
Relay series G2R
Relay variant miniature
Switched voltage max.125V DC, max.380V AC
Type of relay electromagnetic
Вес, г 18.4

Техническая документация

Datasheet
pdf, 3044 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.