2743019447

Фото 1/3 2743019447
Изображения служат только для ознакомления,
см. техническую документацию
255 шт. со склада г.Москва, срок 6-7 дней
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.69 руб.
от 10 шт.51 руб.
от 100 шт.33.02 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Альтернативные предложения4
Номенклатурный номер: 8002841872
Бренд: Fair-Rite Products

Описание

Электроэлемент
FERRITE BEAD, 800UOHM, 5A; Ferrite Case Style:-; Impedance @ 100MHz:47ohm; DC Current Rating:5A; Product Range:-; DC Resistance Max:800Вµohm; Impedance Tolerance:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Diameter:2.85mm; Ferrite Mounting:SMD; Resistance:0.6mohm

Технические параметры

DC Current 5000(mA)
DC Resistance 0.0008(ohm)
Impedance 47(ohm)
Operating Temp Range -55C to 125C
Packaging Tape and Reel
Product Depth (mm) 3.15(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 3.05(mm)
Product Length (mm) 5.1(mm)
Test Frequency 100(MHz)
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Type Differential Mode
Test Frequency (Hz) 100M
Impedance (Ohm) 47
Maximum DC Current (A) 5
Maximum DC Resistance (Ohm) 0.0008
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mounting Surface Mount
ECCN EAR99
Height (Max) 0.120"" (3.05mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, J-Lead
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.201"" L x 0.120"" W (5.10mm x 3.05mm)
Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 2800
Impedance: 47 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 5 A
Maximum DC Resistance: 800 uOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: 2743019447LF
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads, Differential Mode
Series: 27
Shielding: Unshielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Type: Surface Mount Bead Differential Mode
Вес, г 0.304

Техническая документация

Datasheet 2743019447
pdf, 1502 КБ
Документация
pdf, 1503 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.