ABM10W-50.0000MHZ- 4-B1U-T3

Фото 1/2 ABM10W-50.0000MHZ- 4-B1U-T3
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 2 шт.250 руб.
от 10 шт.200 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8002854993
Артикул: ABM10W-50.0000MHZ-4-B1U-T3
Бренд: Abracon

Описание

Электроэлемент
Crystal 50MHz ±10ppm (Tol) ±10ppm (Stability) 4pF FUND 40Ohm 4-Pin SMD T/R

Технические параметры

Brand ABRACON
Drive Level 10 uW
ESR 70 Ohms
Factory Pack Quantity 3000
Frequency 50 MHz
Frequency Stability 10 PPM
Height 0.6 mm
Length 2.5 mm
Load Capacitance 4 pF
Manufacturer ABRACON
Maximum Operating Temperature +70 C
Minimum Operating Temperature -20 C
Mounting Style SMD/SMT
Package / Case 2.5 mm x 2 mm
Packaging Reel
Product Crystals
Product Category Crystals
RoHS Details
Series ABM12W
Termination Style SMD/SMT
Tolerance 10 PPM
Type Low Profile Quartz Crystal
Width 2 mm
Brand: ABRACON
Drive Level: 10 uW
ESR: 80 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 10 PPM
Frequency: 50 MHz
Load Capacitance: 4 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM
Type: Low Profile Quartz Crystal
ESR (Equivalent Series Resistance) 40 Ω
Frequency Tolerance 0.001%
Max Operating Temperature 70 °C
Min Operating Temperature -20 °C
Mount Surface Mount

Техническая документация

Datasheet
pdf, 1249 КБ
Datasheet
pdf, 1215 КБ