XF3M-2415-1B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
740 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Альтернативные предложения1
Описание
Электроэлемент
24 Double-sided contacts/up and down connection Surface Mount 0.5mm SMD,P=0.5mm FFC/FPC Connectors ROHS
Технические параметры
Brand | Omron Electronics |
Contact Location | Dual Contact |
Contact Material | Spring Copper Alloy/Nickel Substrate |
Contact Plating | Gold |
Current Rating | 500 mA |
Factory Pack Quantity | 1500 |
Housing Material | Liquid Crystal Polymer(LCP) |
Insulation Resistance | 100 MOhms |
Manufacturer | Omron |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -30 C |
Mounting Style | Cable |
Number of Positions | 24 Position |
Packaging | Cut Tape |
Part # Aliases | XF3M-2415-1BBYOMZ XF3M24151BBYOMZ |
Pitch | 0.5 mm |
Product | Connectors |
Product Category | FFC FPC Connectors |
RoHS | Details |
Series | XF3M |
Voltage Rating | 50 V |
Brand: | Omron Electronics |
Contact Location: | Dual Contact |
Contact Material: | Spring Copper Alloy/Nickel Substrate |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Housing Color: | Natural |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Omron |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | Cable |
Number of Positions: | 24 Position |
Part # Aliases: | XF3M-2415-1BBYOMZ XF3M24151B XF3M24151BBYOMZ |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Connectors |
Series: | XF3M |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 50 V |
Техническая документация
Datasheet
pdf, 444 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.