1711738
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 9-10 дней
1 320 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Альтернативные предложения3
Описание
Электроэлемент
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!
Технические параметры
COO | DE |
ECCN | EAR99 |
HTS | 8536904000 |
Part No | 1711738 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 100 |
Color | Green |
Current | 15A |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 24 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Part # Aliases: | MKDS_3/_3-5, 08 MKDS33508 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MKDS |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Current Rating | 28A |
Material | Nylon |
Series | MKDS 3/3-5.08 |
Termination Method | Solder |
Voltage Rating | 630 V |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 148 КБ
Datasheet
pdf, 124 КБ
Datasheet
pdf, 219 КБ
Datasheet 1711738
pdf, 134 КБ
Документация
pdf, 153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.