5145154-4
![Фото 1/4 5145154-4](https://static.chipdip.ru/lib/883/DOC043883606.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/341/DOC008341330.jpg)
![](https://static.chipdip.ru/lib/378/DOC022378784.jpg)
![](https://static.chipdip.ru/lib/059/DOC034059932.jpg)
1 470 руб.
от 2 шт. —
1 330 руб.
от 5 шт. —
1 240 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Электроэлемент
Описание Разъем: краевой, "мама", PIN: 120, 1,27мм, позолота, THT, гнездо Характеристики Категория | Разъем |
Технические параметры
Bus Type | PCI |
Bus Width | 32 Bit |
Centerline (Pitch) | 1.27 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 13.97 mm |
Connector Length | 84.84 mm |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Connector Width | 8.8 mm |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1.1 A |
Contact Mating Area Plating Material | Gold |
Contact Underplating Material | Nickel |
Ejector | Without |
Housing Color | Natural |
Housing Material | High Temperature Thermoplastic |
Number of PCB Mount Retention Features | 2 |
Number of Positions | 120 |
Operating Temperature Range | -55-85 °C |
Operating Voltage | 203 VAC |
Packaging Method | Box & Carton |
Packaging Quantity | 35 |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Thickness | 2.537 µm |
PCB Mount Orientation | Vertical |
PCB Thickness (Accepted) | 1.57 mm |
Product Weight | 12.58 g |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 2.54 mm |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 5145154 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | PCIв„ў |
Color | Natural |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Phosphor Bronze |
ECCN | EAR99 |
Features | Board Guide |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions/Bay/Row | 11; 49 |
Number of Rows | 2 |
Package | Bulk |
Pitch | 0.050"" (1.27mm) |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Series | Standard Edge .050 -> |
Termination | Solder, Staggered |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 120 |
Termination Method | Solder |
Voltage Rating | 203 V ac |
Width | 15.49mm |
Вес, г | 16 |
Техническая документация
Похожие товары