AD7352BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
от 2 шт. —
850 руб.
от 3 шт. —
834 руб.
от 5 шт. —
802 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Описание
Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Аналого-Цифровые Преобразователи (АЦП)
Сдвоенный 12-разрядный АЦП последовательного приближения с дифференциальным входом и одновременной выборкой, быстродействие 3 MSPS
Технические параметры
Корпус | tssop16 | |
Analog Supply Voltage: | 2.5 V | |
Architecture: | SAR | |
Brand: | Analog Devices | |
Development Kit: | EVAL-AD7352EDZ | |
Digital Supply Voltage: | 2.25 V to 3.6 V | |
DNL - Differential Nonlinearity: | +/-0.99 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 96 | |
Gain Error: | +/-6 LSB | |
INL - Integral Nonlinearity: | +/-1 LSB | |
Input Type: | Differential | |
Interface Type: | Microwire, QSPI, SPI | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of ADC Inputs: | 2 Input | |
Number of Channels: | 2 Channel | |
Number of Converters: | 2 Converter | |
Operating Supply Voltage: | 2.5 V | |
Package / Case: | TSSOP-16 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 45 mW | |
Power Consumption: | 26 mW | |
Product Category: | Analog to Digital Converters-ADC | |
Product Type: | ADCs-Analog to Digital Converters | |
Reference Type: | External, Internal | |
Resolution: | 12 bit | |
Sample and Hold: | Yes | |
Sampling Rate: | 3 MS/s | |
Series: | AD7352 | |
SNR - Signal to Noise Ratio: | 71.5 dB | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 2.5 V | |
Supply Voltage - Min: | 2.5 V | |
Type: | S/H ADC | |
Architecture | SAR | |
Automotive | No | |
Converter Type | General Purpose | |
Digital Interface Type | Serial(SPI, QSPI, Microwire) | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Full Scale Error | ±6LSB | |
Input Signal Type | Differential | |
Input Type | Voltage | |
Integral Nonlinearity Error | ±1LSB | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 45 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No Missing Codes (bit) | 12 | |
Number of ADCs | 2 | |
Number of Input Channels | 2 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
PPAP | No | |
Resolution | 12bit | |
Sample and Hold | Yes | |
Sampling Rate | 3Msps | |
Signal to Noise Ratio | 71.5dB(Typ) | |
Single-Ended Input | No | |
Standard Package Name | SOP | |
Supplier Package | TSSOP | |
Typical Power Dissipation (mW) | 26 | |
Voltage Reference | Internal|External | |
Voltage Supply Source | Single | |
Category | Integrated Circuits(ICs) | |
Configuration | S/H-ADC | |
Data Interface | Parallel | |
Design Resources | DC-Coupled, Single-Ended-to-Differential Conversion Using AD8138 and AD7352(CN0040) | |
Family | Data Acquisition-Analog to Digital Converters(ADC) | |
Features | Simultaneous Sampling | |
Mfg Application Notes | Motor Control Solution-Servo Control | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Number of Inputs | 2 | |
Online Catalog | 12 Bit | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) | |
Ratio - S/H | ADC | |
Reference Type | External, Internal | |
Sampling Rate (Per Second) | 3M | |
Standard Package | 1 | |
Supplier Device Package | 16-TSSOP | |
Voltage - Supply, Analog | 2.25 V ~ 2.75 V | |
Voltage - Supply, Digital | 2.25 V ~ 2.75 V | |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары