BAV99RWT1G, Dual Switching Diode, Series, 215mA 100V, 3-Pin SC-70 BAV99RWT1G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 45 000 руб.
Описание
Semiconductors\Discrete Semiconductors\Switching Diodes
The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SC-70 surface mount package.
Технические параметры
Automotive Standard | AEC-Q101 |
Diode Configuration | Series |
Maximum Diode Capacitance | 1.5pF |
Maximum Forward Current | 215mA |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 100V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SC-70 |
Pin Count | 3 |
Power Dissipation | 300mW |
Width | 1.35mm |
Automotive | No |
Configuration | Dual Series |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.215 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 1.5 |
Maximum Junction Ambient Thermal Resistance | 625 C/W |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.25 0.15A |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 1 |
Peak Reverse Recovery Time (ns) | 6 |
Peak Reverse Repetitive Voltage (V) | 100 |
PPAP | No |
Standard Package Name | SOT-323 |
Supplier Package | SC-70 |
Type | Small Signal Switching Diode |
Brand: | onsemi |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 215 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SC-70-3 |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 6 ns |
Series: | BAV99RW |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем