LD39100PU33R

Фото 1/3 LD39100PU33R
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
490 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Альтернативные предложения2
Номенклатурный номер: 8002905834
Бренд: STMicroelectronics

Описание

Электроэлемент
LDO, FIXED, 3.3V, 1A, DFN-6; Output Type:Fixed; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout

Технические параметры

Brand STMicroelectronics
Dropout Voltage 200 mV
Dropout Voltage - Max 400 mV
Factory Pack Quantity 3000
Input Voltage MAX 5.5 V
Input Voltage MIN 1.5 V
Line Regulation 0.01%/V
Load Regulation 0.002%/mA
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 1 A
Output Type Fixed
Output Voltage 3.3 V
Package / Case DFN-6
Packaging Reel
Product LDO Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 62 dB
Quiescent Current 200 uA
RoHS Details
Tolerance 2%
Type Low Noise Voltage Regulator
Voltage Regulation Accuracy 2%
Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.5 V
Line Regulation: 0.01%/V
Load Regulation: 0.002%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: DFN-6
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Quiescent Current: 200 uA
Series: LD39100
Subcategory: PMIC-Power Management ICs
Tolerance: 2%
Type: Low Noise Voltage Regulator
Voltage Regulation Accuracy: 2%
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 55°C/W
Junction to Case 10°C/W
Lead Shape No Lead
Maximum Dropout Voltage @ Current (V) 0.4@1A
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1
Maximum Quiescent Current (mA) 0.05
Minimum Input Voltage (V) 1.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 3.3
Part Status Active
PCB changed 6
Pin Count 6
Polarity Positive
PPAP No
Special Features Current Limit|Thermal Protection
Standard Package Name DFN
Supplier Package DFN EP
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.