5-747909-2, D-SUB 15 контактов розетка под пайку, золото (DB-15F)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 8 шт. —
710 руб.
от 32 шт. —
650 руб.
от 56 шт. —
639.57 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
разъемы d-sub
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature.
Технические параметры
Серия | TE-DSUB | |
Функциональное назначение | Розетка | |
Количество контактов | 15 | |
Contact Material | Phosphor Bronze | |
Contact Size | 20 | |
Current Rating | 3A | |
D Connector Type | Standard D-Sub | |
Gender | Female | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55.0°C | |
Mixed Contact Layout | 15W2 | |
Mounting Type | Through Hole | |
Number of Contacts | 15 | |
Pitch | 2.77mm | |
Series | Amplimite | |
Termination Method | Solder | |
Voltage Rating | 1 kV, 500 V | |
Width | 14.9mm | |
Body Orientation | Straight | |
Contact Plating | Gold over Nickel | |
D-Sub Shell Size | A | |
Housing Material | Steel | |
Centerline (Pitch) | 2.77 mm | |
Circuit Application | Signal | |
Color | Black | |
Connector & Contact Terminates To | Printed Circuit Board | |
Connector & Housing Type | Receptacle | |
Connector Mounting Type | Board Mount | |
Connector System | Cable-to-Board | |
Contact Base Material | Phosphor Bronze | |
Contact Current Rating (Max) | 3 A | |
Contact Mating Area Plating Material | Gold Flash | |
Contact Type | Socket | |
Contact Underplating Material | Nickel | |
D-Sub Contact Size | 20 | |
Enclosure | Without | |
Grade | Standard | |
Grounding Indents | Without | |
Insert Flammability Rating | UL 94V-0 | |
Insert Material | Thermoplastic | |
Mating Retention | With | |
Mating Retention Type | Mounting Holes | |
Mounting Angle | Straight | |
Number of Positions | 15 | |
Operating Temperature Range | -55-105 °C | |
Packaging Method | Tray | |
PCB Contact Termination Area Plating Material | Tin-Copper | |
PCB Mount Retention Type | None | |
Preloaded | Yes | |
Product Type | Connector | |
Sealable | No | |
Shell Material | Steel | |
Shell Plating Material | Tin | |
Shell Type | Full Metal Shell | |
Shielded | Yes | |
Termination Method to Wire & Cable | Solder | |
UL Flammability Rating | UL 94V-0 | |
Wire Size | 0.5-0.6 mm² | |
Вес, г | 8 |