ATSAM3S4CA-AU, 32bit ARM Cortex M3 Microcontroller, SAM3S, 64MHz, 256 kB Flash, 100-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 950 руб.
Добавить в корзину 1 шт.
на сумму 1 950 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.
Технические параметры
ADCs | 15x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | SAM3S |
Maximum Frequency | 64MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x16 bit |
Package Type | LQFP |
Pin Count | 100 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x16 bit) |
RAM Size | 48 kB |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
USB Channels | 1 |
Width | 16mm |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 1 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 1.95|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 79 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
UART | 4 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 48 kB |
Data ROM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Interface Type: | 2-Wire, RS-485, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 79 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | QFP-100 |
Packaging: | Tray |
Processor Series: | AT91SAM3S |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | SAM3S |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.62 V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары