ATWINC1500-MR210PB1961, ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module ATWINC15x0 WiFi 2.412 → 2.472GHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 680 руб.
Добавить в корзину 1 шт.
на сумму 3 680 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
Single-band 2.4GHz b/g/n IoT Network Controller Extreme low power Operating voltage: 3.0V to 4.2V Serial host interface: SPI
Технические параметры
Featured Device | ATWINC15x0 |
Frequency | 2.412 → 2.472GHz |
RF Technology | WiFi |
Technology | 802.11 b/g/n |
Antenna Connector Type: | PCB |
Brand: | Microchip Technology |
Data Rate: | 72.2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Frequency: | 2.4 GHz |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Technique: | 16-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM/64-QAM, QPSK |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Output Power: | 18.5 dBm |
Packaging: | Tray |
Product Category: | WiFi Modules-802.11 |
Product Type: | WiFi Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Security: | WEP, WPA, WPA2 |
Series: | ATWINC1500 |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 61 mA |
Supply Current Transmitting: | 266 mA |
Supply Voltage - Max: | 4.2 V |
Supply Voltage - Min: | 3 V |
Вес, г | 4 |
Техническая документация
Похожие товары