031-202

031-202
Изображения служат только для ознакомления,
см. техническую документацию
2 650 руб.
от 2 шт.2 520 руб.
Добавить в корзину 1 шт. на сумму 2 650 руб.
Номенклатурный номер: 8002926262
Бренд: Amphenol

Описание

Электроэлемент
RF/COAXIAL BNC PLUG STR 50 OHM CLAMP/SLDR; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG55, RG58, RG141, RG142, RG223, RG400; Frequency Max:4GHz

Технические параметры

COO CN
ECCN EAR99
HTS 8536694010
Package Type Bag
Part No 031-202
RoHS Yes
Supplier Amphenol RF
Supplier Standard Pack 1
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-58/U, 141/U, 142/U, 223/U
Contact Material: Brass
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Bayonet
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Part # Aliases: UG-88C/U
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: BNC
Subcategory: RF Interconnects
Termination Style: Clamp
Voltage Rating: 500 V
Вес, г 16.9

Техническая документация

Datasheet
pdf, 84 КБ