000-34025
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 210 руб.
Добавить в корзину 1 шт.
на сумму 4 210 руб.
Описание
Электроэлемент
RF Connector UG-536B/U N-Type Straight Clamp Plug for RG-55 RG-55A RG-58 RG-58A RG-141 RG-142 RG-143 50 ...
Технические параметры
Body Material | Brass |
Body Plating | Silver |
Contact Material | Brass |
Gender | PL |
Impedance | 50(ohm) |
Insulation Material | Tetrafluoroethylene |
Mounting Style | Cable |
Operating Temp Range | -65C to 165C |
Product Diameter (mm) | 21(mm) |
Product Length (mm) | 34.9(mm) |
Rad Hardened | No |
Terminate To | Coaxial Cable |
Termination | CLAMP |
Type | Type N |
Body Style | Straight |
Body Finish: | Nickel |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Amphenol RF |
Contact Material: | Brass |
Contact Plating: | Silver |
Contact Termination: | Solder |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | Amphenol |
Mating Cycles: | 500 |
Maximum Frequency: | 11 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Packaging: | Bulk |
Part # Aliases: | 34025 UG-536B/U |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | N Type |
Series: | Type N |
Subcategory: | RF Interconnects |
Termination Style: | Clamp |
Вес, г | 40.14 |