L17HTHES4F1C

L17HTHES4F1C
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2 шт.600 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8002926783
Бренд: Amphenol

Описание

Электроэлемент
CONNECTOR, HD D SUB, RCPT, 15POS; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:HTH Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Mounting:Through Hole Mount; Contact Termination:Through Hole Right Angle; D Sub Connector Type:Standard

Технические параметры

Brand Amphenol Commercial Products
Factory Pack Quantity 90
Manufacturer Amphenol
Number of Positions 9 Position
Number of Rows 2 Row
Packaging Tray
Product Category D-Sub High Density Connectors
RoHS Details
Shell Size 1
Brand: Amphenol Commercial Products
Factory Pack Quantity: Factory Pack Quantity: 90
Filtered: Unfiltered
Manufacturer: Amphenol
Number of Positions: 15 Position
Number of Rows: 3 Row
Packaging: Tray
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Size: 1
Subcategory: D-Sub Connectors
Вес, г 11.3