G125-3241296M1

G125-3241296M1
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
4 070 руб.
от 2 шт.3 880 руб.
Добавить в корзину 1 шт. на сумму 4 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8002928628
Бренд: Harwin

Описание

Электроэлемент
Power to the Board 12P Male Crmp HSNG

Технические параметры

Brand Harwin
Contact Type Pin
Factory Pack Quantity 10
Flammability Rating UL 94 V-0
Housing Gender Male
Housing Material Nylon
Insulation Resistance 10 GOhms
Manufacturer Harwin
Mounting Angle Straight
Mounting Style Panel
Number of Positions 12 Position
Number of Rows 2 Row
Operating Temperature Range -65 C to+150 C
Pitch 1.25 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Row Spacing 1.25 mm
Series G125
Termination Style Crimp
Tradename GECKO
Type Plug Housings
Wire Gauge 32 AWG-26 AWG
Brand: Harwin
Contact Gender: Pin(Male)
Factory Pack Quantity: 10
Housing Colour: Green
Housing Material: Nylon
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Row Spacing: 1.25 mm
Subcategory: Power Connectors
Termination Style: Crimp

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.