503110-2000, корпус Duo-Clasp шаг 1,25мм 20 контактов 2 ряда

Фото 1/3 503110-2000, корпус Duo-Clasp шаг 1,25мм 20 контактов 2 ряда
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
Добавить в корзину 1 шт. на сумму 99 руб.
Номенклатурный номер: 8002933150
Артикул: 503110-2000
Бренд: Molex

Описание

разъемы низковольтного питания
Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 12000
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 503110
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Duo-Clasp
Type: Plug Housing
Вес, г 0.315