LM2901D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
63 руб.
от 10 шт. —
53 руб.
от 100 шт. —
41.75 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
Описание Компаратор, универсальный, 2-36ВDC, Каналы 4, SMD, SO14 Характеристики Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 36 |
Технические параметры
Brand | Texas Instruments |
Comparator Type | Differential |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity | 50 |
Height | 1.58 mm |
Ib - Input Bias Current | 250 nA |
Length | 8.65 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-15 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | 1 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 500 uA |
Operating Supply Voltage | 2 V to 30 V |
Output Current per Channel | 6 mA |
Output Type | Open Collector, Open Drain |
Package / Case | SOIC-14 |
Packaging | Tube |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | Yes |
Response Time | 300 ns |
RoHS | Details |
Series | LM2901 |
Shutdown | No Shutdown |
Supply Type | Single, Dual |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 2 V |
Technology | Bipolar |
Type | Differential Comparator |
Unit Weight | 0.004564 oz |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 7 mV |
Width | 3.91 mm |
Brand: | Texas Instruments |
Comparator Type: | Differential |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: Factory Pack Quantity: | 950 |
Features: | Standard comparator |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2 V to 30 V |
Output Current per Channel: | 6 mA |
Output Type: | CMOS, TTL |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | Yes |
Response Time: | 1.3 us |
Series: | LM2901 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Type: | Differential Comparator |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 → 28 V |
Typical Voltage Gain | 100 dB |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1373 КБ
Документация
pdf, 1247 КБ
Datasheet LMx39, LM2901, LM3302
pdf, 2507 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем