LP2980AIM5-2.5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
157 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Посмотреть аналоги10
Описание
Электроэлемент
IC, V REG, LINEAR, 2.5V, SMD; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:16V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50mA; Dropout Voltage Vdo:120mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:2.5V 50mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:0.5%; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:2.5V; Primary Input Voltage:3.5V; Supply Voltage Max:16V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO Fixed Positive
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 120 mV |
Dropout Voltage - Max | 0.003 V at 0A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA |
Factory Pack Quantity | 1000 |
Ib - Input Bias Current | 65 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | 2.1 V |
Line Regulation | 0.014%/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 65 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 0.05 A |
Output Type | Fixed |
Output Voltage | 2.5 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LP2980-N |
Voltage Regulation Accuracy | +/-0.75% |
Base Product Number | LP2980 -> |
Control Features | Enable |
Current - Output | 50mA |
Current - Quiescent (Iq) | 95ВµA |
Current - Supply (Max) | 1.2mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 63dB (1kHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 16V |
Voltage - Output (Min/Fixed) | 2.5V |
Voltage Dropout (Max) | 0.22V @ 50mA |
Brand: | Texas Instruments |
Dropout Voltage: | 120 mV |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Ib - Input Bias Current: | 65 uA |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 2.1 V |
Line Regulation: | 0.014%/V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 65 uA |
Operating Temperature Range: | -4 |
Output Current: | 50 mA |
Output Type: | Fixed |
Output Voltage: | 2.5 V |
Package / Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 1 uA |
Series: | LP2980-N |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 0.75% |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1449 КБ
Datasheet LP2980
pdf, 1486 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем