LP2982AIM5-5.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 2 шт. —
350 руб.
от 5 шт. —
288 руб.
от 10 шт. —
264.60 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Электроэлемент
IC, LDO REG; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:16V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50mA; Dropout Voltage Vdo:120mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 50mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:1%; Base Number:2982; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:5V; Primary Input Voltage:16V; Supply Voltage Min:6V; Termination Type:Surface Mount Device; Voltage Regulator Type:Ultra LDO Fixed Positive
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 120 mV |
Dropout Voltage - Max | 0.003 V at 0 A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA |
Factory Pack Quantity | 1000 |
Ib - Input Bias Current | 65 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | 2.1 V |
Line Regulation | 0.014%/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 65 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 0.05 A |
Output Type | Fixed |
Output Voltage | 5 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Polarity | Positive |
Product | Ultra Low-Dropout Regulator |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 45 dB |
RoHS | Details |
Series | LP2982 |
Tolerance | 2% |
Type | Fixed-output voltage Regulator |
Unit Weight | 0.000557 oz |
Voltage Regulation Accuracy | +/-1.5% |
Base Product Number | LP2982 -> |
Control Features | Enable |
Current - Output | 50mA |
Current - Quiescent (Iq) | 95ВµA |
Current - Supply (Max) | 1.4mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 45dB (1kHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 16V |
Voltage - Output (Min/Fixed) | 5V |
Voltage Dropout (Max) | 0.33V @ 80mA |
Brand: | Texas Instruments |
Dropout Voltage: | 120 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 65 uA |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 2.1 V |
Line Regulation: | 0.014%/V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 65 uA |
Operating Temperature Range: | -4 |
Output Current: | 50 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 45 dB |
Quiescent Current: | 1 uA |
Series: | LP2982 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 2% |
Type: | Fixed Output Voltage Regulator |
Voltage Regulation Accuracy: | 1.5% |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1408 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем