CD4028BPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
109 руб.
от 90 шт. —
87.88 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
Decoder 6.8mA 3V~18V -55°C~+125°C SIngle supply 6.8mA TSSOP-16 SIgnal SwItches / Encoders & Decoders / MultIplexers
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 90 |
Function | Decoder/Demultiplexer |
Height | 1.15 mm |
High Level Output Current | -1.5 mA |
Length | 5 mm |
Logic Family | CD4000 |
Logic Type | Decoders/Demultiplexers |
Low Level Output Current | 1.5 mA |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 8 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Circuits | 1 Circuit |
Number of Input Lines | 4 Input |
Number of Output Lines | 10 Output |
Operating Supply Voltage | 3 V to 18 V |
Operating Temperature Range | -55 C to+125 C |
Package / Case | TSSOP-16 |
Packaging | Tube |
Product | Decoders/Demultiplexers |
Product Category | Encoders, Decoders, Multiplexers Demultiplexers |
Propagation Delay Time | 160 ns |
RoHS | Details |
Series | CD4028B |
Supply Current - Max | 0.1 mA |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 3 V |
Technology | CMOS |
Unit Weight | 0.002183 oz |
Width | 4.4 mm |
Base Product Number | CD4028 -> |
Circuit | 1 x 4:10 |
Current - Output High, Low | 6.8mA, 6.8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Type | Decoder |
Voltage - Supply | 3V ~ 18V |
Voltage Supply Source | Single Supply |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Function: | Decoder/Demultiplexer |
High Level Output Current: | -1.5 mA |
Logic Family: | CD4000 |
Logic Type: | Decoders/Demultiplexers |
Low Level Output Current: | 1.5 mA |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 8 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 10 Output |
Operating Supply Voltage: | 3 V to 18 V |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Decoders/Demultiplexers |
Propagation Delay Time: | 160 ns |
Series: | CD4028B |
Subcategory: | Logic ICs |
Supply Current - Max: | 100 uA |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Technology: | CMOS |
Вес, г | 0.29 |
Техническая документация
Документация
pdf, 1251 КБ
Datasheet CD4028B
pdf, 510 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем