DAC8760IPWP

DAC8760IPWP
Изображения служат только для ознакомления,
см. техническую документацию
3 110 руб.
от 2 шт.2 910 руб.
от 5 шт.2 780 руб.
от 10 шт.2 638.35 руб.
Добавить в корзину 1 шт. на сумму 3 110 руб.
Номенклатурный номер: 8002947761
Бренд: Texas Instruments

Описание

Электроэлемент
. Of Pins:24Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8760IPWPR

Технические параметры

Automotive No
Digital Interface Type Serial(4-Wire, SPI, QSPI, Microwire)
Integral Nonlinearity Error ??0.08%FSR
Maximum Dual Supply Voltage - (V) ??18
Maximum Power Dissipation - (mW) 170
Maximum Settling Time - (us) 25(Typ)
Maximum Single Supply Voltage - (V) 36
Military No
Minimum Single Supply Voltage - (V) 10
Number of DAC Channels 1
Operating Temperature - (??C) -40~125
Output Type VoltageICurrent
Packaging Tube
Pin Count 24
Standard Package Name SOP
Supplier Package HTSSOP EP
Voltage Reference ExternalIInternal
Analogue Supply Voltage: -18 V to 0 V, 10 V to 36 V
Brand: Texas Instruments
Development Kit: DAC8760EVM
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 60
Features: Current Output, Low Power
Gain Error: 0.07%FSR
INL - Integral Nonlinearity: +/-3 LSB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Current Buffered, Voltage Buffered
Package/Case: HTSSOP-24
Packaging: Tube
Pd - Power Dissipation: 170 mW
Power Consumption: 135 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 16 bit
Sampling Rate: 40 kS/s
Series: DAC8760
Settling Time: 25 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Programmable
Вес, г 6.7

Техническая документация

Документация
pdf, 5612 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем