TLC59284DBQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Электроэлемент
Tape & Reel (TR) TLC59284 Shift Register Surface Mount led driver 8.65mm -2mA 5.5V 35MHz
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 50 |
Input Voltage | 3 V to 5.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 16 Output |
Operating Frequency | 35 MHz |
Operating Supply Voltage | 3 V to 5.5 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 45 mA |
Package / Case | SSOP-24 |
Packaging | Tube |
Product Category | LED Lighting Drivers |
RoHS | Details |
Series | TLC59284 |
Supply Current - Max | 11 mA |
Unit Weight | 0.007764 oz |
Brand: | Texas Instruments |
Factory Pack Quantity: | 50 |
Features: | ON/OFF LED Driver |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Number of Outputs: | 16 Output |
Operating Frequency: | 35 MHz |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 45 mA |
Output Voltage: | 10 V |
Package/Case: | QSOP-24 |
Packaging: | Tube |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Subcategory: | Driver ICs |
Supply Current - Max: | 11 mA |
Topology: | Boost |
Вес, г | 1.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем