AMC1100DWV

AMC1100DWV
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
от 2 шт.1 880 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Номенклатурный номер: 8002948109
Бренд: Texas Instruments

Описание

Электроэлемент
ISOLATION AMPLIFIER, 100KHZ, SOIC-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:200ВµV; Isolation Voltage:4.25kV; Supply Voltage Range:2.7V to 5.5V, 4.5V to 5.5V; Amplifier Case Style:WSOIC; No. of Pins:8Pins; Ba

Технические параметры

3 dB Bandwidth 100 kHz
Amplifier Type Isolation
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 108 dB
Factory Pack Quantity 64
Gain Error 0.075%
Gain V/V 8 V/V
GBP - Gain Bandwidth Product -
Ib - Input Bias Current -
Input Type Differential
Isolation Type Galvanic
Isolation Voltage 4.25 kV
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 10 mA
Operating Supply Voltage 2.7 V to 5.5 V
Output Current per Channel 20 mA
Output Type Differential
Package / Case SOIC-8
Packaging Tube
Product Isolation Amplifiers
Product Category Isolation Amplifiers
PSRR - Power Supply Rejection Ratio 80 dB
RoHS Details
Series AMC1100
SR - Slew Rate -
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Unit Weight 0.019048 oz
Vcm - Common Mode Voltage -160 mV to 5.5 V
Vos - Input Offset Voltage 1.5 mV
Amplifier Type: Isolation
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 108 dB
Factory Pack Quantity: Factory Pack Quantity: 128
Gain Error: 0.075%
Gain V/V: 8 V/V
Input Type: Differential
Isolation Type: Galvanic
Isolation Voltage: 4.25 kVrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.4 mA, 5.4 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 20 mA
Output Type: Differential
Package / Case: SOIC-8
Packaging: Tube
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AMC1100
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V, 4.5 V
Vcm - Common Mode Voltage: -160 mV to 5.5 V
Vos - Input Offset Voltage: 200 uV
Вес, г 5.75

Техническая документация

Datasheet AMC1100DUBR
pdf, 2117 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем