TPS23757PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
от 2 шт. —
1 040 руб.
от 5 шт. —
954 руб.
от 10 шт. —
910 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Электроэлемент
Class 3 PoE PD with flyback/Forward DC-DC controller & 12V-57V Adapter Support
Технические параметры
Brand | Texas Instruments |
Current Limit | 465 mA |
Development Kit | TPS23757EVM |
Duty Cycle - Max | 78% |
Factory Pack Quantity | 70 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
On Resistance - Max | 800 mOhms |
Operating Supply Current | 920 ua |
Operating Supply Voltage | 0 V to 57 V |
Output Power | 13 W |
Package / Case | TSSOP-20 |
Packaging | Tube |
Product Category | Power Switch ICs-POE/LAN |
RoHS | Details |
Series | TPS23757 |
Standard | 802.3at |
Type | Powered Device-PD |
Unit Weight | 0.006737 oz |
Auxiliary Sense | No |
Base Product Number | TPS23757 -> |
Current - Supply | 920ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Internal Switch(s) | Both |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Power - Max | 13W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | 802.3at (PoE+), 802.3af (PoE) |
Supplier Device Package | 20-TSSOP |
Voltage - Supply | 0V ~ 57V |
Controller Type | Converter |
Current Conversion Type | DC-DC |
Maximum Input Voltage | 57 V |
Maximum Switching Frequency | 278 kHz |
Minimum Input Voltage | 0 V |
Number of Outputs | 1 |
Package Type | TSSOP |
Pin Count | 20 |
Brand: | Texas Instruments |
Current Limit: | 400 mA |
Development Kit: | TPS23757EVM |
Duty Cycle - Max: | 78% |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
On Resistance - Max: | 800 mOhms |
Operating Supply Current: | 920 uA |
Operating Supply Voltage: | 0 V to 57 V |
Output Power: | 13 W |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Power Switch ICs-POE/LAN |
Product Type: | Power Switch ICs-POE/LAN |
Series: | TPS23757 |
Standard: | 802.3at |
Subcategory: | Switch ICs |
Type: | Powered Device-PD |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet TPS23757PW
pdf, 1502 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары