UCC27528QDRQ1

UCC27528QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2 шт.630 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8002948192
Бренд: Texas Instruments

Описание

Электроэлемент
UCC27528-Q1 UCC27528-Q1 Dual 5-A High-Speed Low-Side Gate Driver Based on CMOS Input

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Configuration Non-Inverting
Factory Pack Quantity 2500
Fall Time 6 ns
Features Independent
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Operating Supply Current 125 uA
Operating Temperature Range -40 C to+125 C
Output Current 5 A
Package / Case SOIC-8
Packaging Reel
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Qualification AEC-Q100
Rise Time 7 ns
RoHS Details
Series UCC27528-Q1
Shutdown No Shutdown
Supply Voltage - Max 18 V
Supply Voltage - Min 4.5 V
Type Low Side Gate Driver
Unit Weight 0.002677 oz
Brand: Texas Instruments
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 6 ns
Features: Negative Voltage Handling on Input
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 125 uA
Output Current: 5 A
Package / Case: SOIC-8
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Qualification: AEC-Q100
Rise Time: 7 ns
Series: UCC27528-Q1
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем