LM57BISD-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 2 шт. —
670 руб.
от 5 шт. —
593 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Электроэлемент
TEMP SWITCH W/ SENSOR, +/-1.5DEGC, WSON8; IC Output Type:Open Drain, Push Pull; Sensing Accuracy Range:В± 1.5В°C; Sensing Temperature Min:-50В°C; Sensing Temperature Max:150В°C; Sensor Case Style:WSON; No. of Pins:8Pins; Sup
Технические параметры
Accuracy | +/-0.95 C, +/-1.5 C |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 4500 |
Gain | -5.166 mV/C to-12.924 mV/C |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -50 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 24 uA |
Output Current | 5 mA |
Output Type | Digital, Analog |
Package / Case | WSON-8 |
Packaging | Reel |
Product | Single Trip Switch with Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | LM57 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.4 VDC |
Temperature Threshold | Programmable |
Accuracy: | +/-2.3 C |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Moisture Sensitive: | Yes |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switches |
Series: | LM57 |
Subcategory: | Sensors |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -50 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Sensor Gain | -12.924mV/°C |
Standard Package Name | SON |
Supplier Package | WSON EP |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
Вес, г | 0.286 |
Техническая документация
Datasheet
pdf, 1337 КБ
Похожие товары