SN65LBC173D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
от 2 шт. —
1 050 руб.
от 5 шт. —
958 руб.
от 10 шт. —
913.75 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Электроэлемент
DIFF LINE RCVR, RS422/423/485, SOIC-16; Device Type:Differential Line Receiver; IC Interface Type:RS422, RS423, RS485; No. of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Drivers:4Drivers
Технические параметры
Brand | Texas Instruments |
Data Rate | 10 Mb/s |
Factory Pack Quantity | 2500 |
Function | Receiver |
Height | 1.58 mm |
Length | 9.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 0 Driver |
Number of Receivers | 4 Receiver |
Operating Supply Current | 20 mA |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-16 |
Packaging | Reel |
Product | RS-422/RS-485 Receivers |
Product Category | RS-422/RS-485 Interface IC |
RoHS | Details |
Series | SN65LBC173 |
Unit Weight | 0.004998 oz |
Width | 3.91 mm |
Base Product Number | 65LBC173 -> |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 0/4 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Protocol | RS422, RS423, RS485 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 40mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Receiver |
Voltage - Supply | 4.75V ~ 5.25V |
Case | SO16 |
Data transfer rate | 10Mbps |
DC supply current | 20mA |
Kind of integrated circuit | transceiver |
Mounting | SMD |
Number of channels | 4 |
Number of transmitters | 0 |
Type of integrated circuit | interface |
Вес, г | 0.1976 |
Техническая документация
Документация
pdf, 840 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем