SN74LS156D

SN74LS156D
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.210 руб.
от 10 шт.181 руб.
от 40 шт.161.25 руб.
Добавить в корзину 2 шт. на сумму 560 руб.
Номенклатурный номер: 8002948766
Бренд: Texas Instruments

Описание

Электроэлемент
Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 40
Function Decoder/Demultiplexer
Height 1.58 mm
High Level Output Current -0.1 mA
Length 9.9 mm
Logic Family LS
Logic Type Decoders/Demultiplexers
Low Level Output Current 8 mA
Manufacturer Texas Instruments
Maximum Clock Frequency 35 MHz
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Circuits Dual
Number of Input Lines 2 Input
Number of Output Lines 4 Output
Operating Supply Voltage 5 V
Operating Temperature Range 0 C to+70 C
Package / Case SOIC-16
Packaging Tube
Product Decoders/Demultiplexers
Product Category Encoders, Decoders, Multiplexers Demultiplexers
Propagation Delay Time 27 ns
RoHS Details
Series SN74LS156
Supply Current - Max 6.1 mA
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Technology Bipolar
Unit Weight 0.004998 oz
Width 3.91 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Function: Decoder/Demultiplexer
High Level Output Current: -100 uA
Logic Family: LS
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 35 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Circuits: Dual
Number of Input Lines: 2 Input
Number of Output Lines: 4 Output
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to+70 C
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 27 ns
Series: SN74LS156
Subcategory: Logic ICs
Supply Current - Max: 6.1 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Bipolar
Вес, г 0.35

Техническая документация

Документация
pdf, 1248 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем