INA188ID

Фото 1/3 INA188ID
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 2 шт.1 350 руб.
от 5 шт.1 260 руб.
от 10 шт.1 201.25 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8002948937
Бренд: Texas Instruments

Описание

Электроэлемент
INSTR AMPLIFIER, 15KHZ, 130DB, SOIC-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:25ВµV; Slew Rate:0.17V/Вµs; Bandwidth:15kHz; Supply Voltage Range:4V to 36V, В± 2V to В± 18V; Amplifier Case Style:SOIC; No. of Pins:

Технические параметры

Maximum Input Bias Current - (uA) 0.0025@36V
Maximum Input Offset Voltage - (mV) 0.055@36V
Maximum Operating Supply Voltage - (V) ??18I36
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 8
Standard Package Name SOP
Supplier Package SOIC
3 dB Bandwidth: 600 kHz
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 118 dB
Dual Supply Voltage: +/-2 V to+/-18 V
en - Input Voltage Noise Density: 12.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 150
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 2.5 nA
In - Input Noise Current Density: 440 fA/sqrt Hz
Ios - Input Offset Current: 2.5 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: 18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 2 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.4 mA
Output Current per Channel: 18 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 2.25 uV/V
Series: INA188
Settling Time: 50 us
Shutdown: No Shutdown
SR - Slew Rate: 900 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Vos - Input Offset Voltage: 25 uV
Maximum Input Offset Voltage ±55µV
Maximum Input Resistance 50kΩ
Maximum Operating Temperature +125 °C
Maximum Supply Current ±10 mA
Minimum CMRR 102 dB @ 1000 Gain
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Rail to Rail Rail to Rail Output
Typical Dual Supply Voltage ±2±18V
Typical Gain Bandwidth Product 600kHz
Typical Single Supply Voltage 4 36 V
Width 4mm
Вес, г 0.219

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1714 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем