TCAN332GD

TCAN332GD
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 2 шт.760 руб.
от 5 шт.682 руб.
от 10 шт.640 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8002949134
Бренд: Texas Instruments

Описание

Электроэлемент
CAN Interface IC 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125

Технические параметры

Brand Texas Instruments
Data Rate 5 Mb/s
Duplex Half Duplex
Factory Pack Quantity 75
Interface Type CAN
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 180 mA
Operating Supply Voltage 3.3 V
Package / Case SOIC-8
Packaging Tube
Product CAN Transceivers
Product Category CAN Interface IC
Propagation Delay Time 62 ns
Protocol Supported CAN
RoHS Details
Series TCAN332
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Type High Speed CAN Transceiver
Unit Weight 0.002822 oz
Brand: Texas Instruments
Data Rate: 5 Mb/s
Duplex: Half Duplex
ESD Protection: 25 kV
Factory Pack Quantity: Factory Pack Quantity: 225
Interface Type: CAN
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 62 ns
Protocol Supported: CAN
Series: TCAN332
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed CAN FD Transceiver
Вес, г 0.12

Техническая документация

Документация
pdf, 1932 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем